Keystone Electronics 1778 technical specifications.
| Length | 17inch |
| Package Quantity | 1 |
| Pitch | 0.2inch |
| Plating | Non-Plated |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1778 to view detailed technical specifications.
No datasheet is available for this part.