Keystone Electronics 1814 technical specifications.
| Length | 8.5inch |
| Package Quantity | 1 |
| Pitch | 0.265inch |
| Plating | Non-Plated |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1814 to view detailed technical specifications.
No datasheet is available for this part.