Keystone Electronics 1868 technical specifications.
| Lead Free | Lead Free |
| Length | 6.5inch |
| Package Quantity | 1 |
| Pitch | 0.2inch |
| Plating | Non-Plated |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.