Keystone Electronics 1995-2 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.019inch |
| Height | 3.56mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Mount | Press-Fit, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.018inch |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.