
Keystone Electronics 2064 technical specifications.
| Package/Case | 125 |
| Head Height | 2inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.28inch |
| Package Quantity | 1 |
| Plating | Zinc |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
