
Keystone Electronics 2069 technical specifications.
| Body Diameter | 4mm |
| Body Length | 13.1mm |
| Body Material | Steel |
| Finish | Nickel |
| Head Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.