
This surface mount brass terminal is lead free and features a tin plating. It is available in quantities of 100 per bag. The terminal is suitable for use on printed circuit boards and is compliant with RoHS regulations.
Keystone Electronics 207 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
