Keystone Electronics 2070 technical specifications.
| Head Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 2.266inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.