
This aluminum chassis mount connector features nickel plating and is lead free. It is constructed from steel and available in bulk packaging quantities of 100. The connector is RoHS compliant and suitable for use in a variety of applications.
Keystone Electronics 217 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
