A universal mounting bracket designed for various electronic and electromechanical applications. It is made from clear plastic material and serves as a modular hardware component for securing components in place within enclosures or on panels.
Keystone Electronics 24289 technical specifications.
| Material | Plastic |
| Color | Clear |
| Hardware Type | Mounting Bracket |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Keystone Electronics 24289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.