
Horizontal PCB header with through-hole mounting. Features brass contacts with nickel plating and spring contact type. Constructed with a polypropylene body and steel/plastic material. Solder termination supports wire/cable gauges up to 26AWG. RoHS compliant and lead-free.
Keystone Electronics 2468 technical specifications.
| Body Material | PP, Polypropylene |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Through Hole, PCB |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
