
Keystone Electronics 294 technical specifications.
| Contact Plating | Nickel |
| Material | Steel |
| Mount | Holder |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
