
Steel connector accessory with nickel plating, designed for SNAP termination. Features lead-free and RoHS compliant construction, utilizing two batteries and two cells. Packaged in quantities of 100, this assembly tool is suitable for production environments.
Keystone Electronics 295 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.