Keystone Electronics 3022-20 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Inside Diameter | 0.093inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3022-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.