Keystone Electronics 3075 technical specifications.
| Body Material | Steel |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.