Keystone Electronics 3444 technical specifications.
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Length | 6.1mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.4mm |
| Package Quantity | 100 |
| Panel Thickness | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.