
Keystone Electronics 3501 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.072inch |
| Inside Diameter | 559um |
| Lead Free | Lead Free |
| Length | 0.553inch |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Socket Depth | 0.16inch |
| Tail Diameter | 0.025inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.