
Female socket terminal featuring a press-fit termination method. Constructed with a brass body and copper contact material, plated with tin and lead. Offers a 14.04mm body length, 0.553-inch overall length, and a 0.072-inch flange diameter. Designed for through-hole mounting with a 0.16-inch socket depth and a 0.025-inch tail diameter.
Keystone Electronics 3505 technical specifications.
| Body Length | 14.04mm |
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.072inch |
| Gender | Female |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Length | 0.553inch |
| Material | Brass |
| Mount | Socket |
| Outside Diameter | 1.83mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Socket Depth | 0.16inch |
| Tail Diameter | 0.025inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
