
Keystone Electronics 3545 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.28inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
