
General purpose female quick fit terminal featuring a 10.16mm length and 0.067-inch diameter. Constructed from brass with nickel and tin plating, this non-insulated terminal supports a 30A current rating. Designed for through-hole, horizontal mounting, it accepts board thicknesses up to 0.016 inches and has a tab measuring 0.25-inch by 0.032-inch. The component is RoHS compliant and rated UL94 V-2 for flammability.
Keystone Electronics 3547 technical specifications.
| Board Thickness | 0.016inch |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Diameter | 0.067inch |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Brass, Tin |
| Mount | Through Hole, Horizontal |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.