
This terminal features a brass contact material with a tin plating, and is designed for through hole mounting at a right angle orientation. It is available in bulk packaging with 100 units per package. The terminal is RoHS compliant, making it suitable for use in environmentally friendly applications.
Keystone Electronics 3571 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
