
Vertical, non-insulated push-on terminal for PCB mounting. Features brass contacts with tin plating, rated for 20A and 500V. Designed for through-hole termination with a single circuit. RoHS compliant and lead-free.
Keystone Electronics 3577 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
