
Keystone Electronics 3586TR technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | ATO, ATC, or Mini ATO, ATC |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Vertical, PCB, Surface Mount |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3586TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
