Keystone Electronics 3590 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.078inch |
| Length | 0.397inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.18inch |
| Tail Diameter | 0.062inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.