Keystone Electronics 3594 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 0.53inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Socket Depth | 0.2inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.