
Keystone Electronics 4001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Inside Diameter | 3.3mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.