Keystone Electronics 4021 technical specifications.
| Inside Diameter | 0.127inch |
| Length | 0.21inch |
| Material | Brass |
| Outside Diameter | 0.335inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.