
Keystone Electronics 4056 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Chassis, Board |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tab Width | 0.205inch |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.