
Keystone Electronics 4092 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Diameter | 2.49mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 48.9mm |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Turret |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
