
Keystone Electronics 4093 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Insulation Material | Nylon |
| Material | Brass |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Turret |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
