
Keystone Electronics 4094 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Plating | Nickel, Gold |
| Current Rating | 30A |
| Gender | Female |
| Insulation Material | Nylon |
| Material | Brass |
| Mount | Standard |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Turret |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
