
Keystone Electronics 4095 technical specifications.
| Board Thickness | 0.02inch |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.078inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Brass, Tin |
| Mount | Chassis, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
