
Dual binding post featuring a 30A current rating and 1kV voltage rating. Constructed with a brass body and contacts plated with gold for enhanced conductivity. Offers turret termination and nylon insulation for reliable connections. Available in black and red color options, this component is RoHS compliant.
Keystone Electronics 4109 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Diameter | 2.49mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
