
This shrouded male header features brass contacts and a phenolic material construction. It is designed for chassis and board mounting, with a length of 38.1mm. The header is lead free and RoHS compliant, making it suitable for a variety of applications.
Keystone Electronics 4116 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Phenolic |
| Mount | Chassis, Board |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Width | 0.25inch |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.