Standard mount binding post terminal featuring a brass body and nylon insulation. Rated for 30A current and 1kV AC voltage. Equipped with a hex head and turret termination, it accepts 10-32 threads. Constructed from lead-free brass for reliable connectivity.
Keystone Electronics 4198 technical specifications.
| Body Material | Brass |
| Color | White |
| Current Rating | 30A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Standard |
| Package Quantity | 1 |
| Termination | Turret |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.