
Keystone Electronics 451 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
