Keystone Electronics 4513 technical specifications.
| Body Material | Polyester |
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 8.26mm |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Material | Polyester |
| Mount | Chassis Mount |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.