
Keystone Electronics 4515 technical specifications.
| Body Material | Polyester |
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Mount | Chassis Mount |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4515 to view detailed technical specifications.
No datasheet is available for this part.