
Keystone Electronics 4591 technical specifications.
| Package/Case | TO-5 |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.39mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Chassis Mount |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Thickness | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.