Keystone Electronics 4596 technical specifications.
| Diameter | 11.9mm |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.