
TO-3 socket for transistor mounting, featuring a straight, Type D contact orientation. Constructed with a phenolic body and brass contacts finished with tin plating for reliable mating. This chassis and panel mount connector offers 3 contacts and 2 positions, with solder termination. Rated UL94 V-0 for flammability, it is RoHS compliant and lead-free.
Keystone Electronics 4600 technical specifications.
| Body Material | Phenolic |
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Type D |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
