
Keystone Electronics 4601 technical specifications.
| Body Material | Phenolic |
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Type D |
| Flammability Rating | UL94 V-0 |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Mount | Chassis Mount |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| RoHS Compliant | Yes |
| Row Spacing | 10.9mm |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
