Keystone Electronics 4607 technical specifications.
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Type D |
| Flammability Rating | UL94 V-0 |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Mount | Chassis Mount |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Row Spacing | 11mm |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.