Keystone Electronics 4616 technical specifications.
| Package/Case | TO-3 |
| Height | 0.437inch |
| Lead Free | Lead Free |
| Length | 1.563inch |
| Material | Nylon |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Width | 0.425inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.