Keystone Electronics 4626 technical specifications.
| Height | 0.45inch |
| Length | 1.563inch |
| Material | Glass, Polyester |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.