Keystone Electronics 4636 technical specifications.
| Package/Case | TO-3 |
| Inside Diameter | 0.052inch |
| Lead Free | Lead Free |
| Length | 1.655inch |
| Material | Mica |
| Outside Diameter | 0.166inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 0.003inch |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.