Keystone Electronics 4637 technical specifications.
| Lead Free | Lead Free |
| Length | 27.4mm |
| Material | Mica |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 0.003inch |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.