The Keystone Electronics 4655 is a 125 square mica thermal management component available in bulk packaging with 100 units per package. It measures 28.6mm in length and width, and has a thickness of 0.003inch. The component is lead free and made of mica material.
Keystone Electronics 4655 technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Material | Mica |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Square |
| Thickness | 0.003inch |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.