
Keystone Electronics 4725 technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
