
Keystone Electronics 4734 technical specifications.
| Package/Case | TO-3 |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.